Reference Only
AUTO ENG KIT 1
Obsolete
Capacitor Kits 1-10pcs of 26 values Automotive
Datasheet
AUTO ENG KIT 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 1 nF to 10 nF | |
| Packaging | Bulk | |
| Product Type | Capacitor Kits | |
| Qualification | AEC-Q200 | |
| Series | AUTO ENG | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance Range | 5 %, 10 %, 20 %, 30 %, -10 % | |
| Type | Automotive Grade Capacitors | |
| Voltage Range | 6.3 V to 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?