Reference Only

ASL680C801WD1-A0LF

Solenoids & Actuators 77um 800N 84.4mm Piezo Actuator.

Manufacturer:

Mfr Part:
ASL680C801WD1-A0LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySolenoids & Actuators
ProductActuators
TypePiezoelectric
Voltage Rating150 VDC
Maximum Operating Temperature+ 150 C
Length84.4 mm
SeriesASL
PackagingTray
Diameter13 mm
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
Part # AliasesUPASL68801WD01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,508.02$3,016.04
Need more?