Reference Only
ASL510C801FD0LF
Solenoids & Actuators 58um 800N 72.4mm Piezo Actuator.
Datasheet
ASL510C801FD0LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Piezoelectric | |
| Voltage Rating | 150 VDC | |
| Maximum Operating Temperature | + 150 C | |
| Length | 72.4 mm | |
| Series | ASL | |
| Packaging | Tray | |
| Diameter | 35 mm | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Part # Aliases | UPASL51801FD00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,187.82 | $2,375.64 |
Need more?