Reference Only
AS0505D20H20NF
New Product
Solenoids & Actuators 120V 650N 1.2uF 50mOhms Length=20mm ResinCoatLess HighSpeedDrive.
Datasheet
AS0505D20H20NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Piezoelectric Actuator | |
| Voltage Rating | 120 V | |
| Resistance | 50 MOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | AS | |
| Packaging | Bulk | |
| Height | 20 mm | |
| Life | 1000 Hour | |
| Operating Force | 650 N | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.24 | $1,753.92 | |
| $193.41 | $2,320.92 |
Need more?