Reference Only

ARR07B105KGS

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm.

Manufacturer:

Mfr Part:
ARR07B105KGS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesARR Indust X7R HT200C
Termination StyleRadial
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductGeneral Type MLCCs
Length7.62 mm
Width3.81 mm
Height7.62 mm
PackagingTray
Dissipation Factor DF2.5 %
Lead Diameter0.02 in
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.92$103.92
$86.95$869.50
$81.97$4,098.50
$81.93$8,193.00
Need more?
Contact Us