Reference Only

ARR05F223KGS

Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.022uF X7R 10% LS=5.08mm.

Manufacturer:

Mfr Part:
ARR05F223KGS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesARR Indust X7R HT200C
Termination StyleRadial
Capacitance0.022 uF
Voltage Rating DC200 VDC
DielectricX7R
Tolerance0.25 pF
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductGeneral Type MLCCs
PackagingBulk
Dissipation Factor DF2.5 %
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.93$1,896.50
$37.32$3,732.00
Need more?