Reference Only

ARM52212DM

Obsolete
Antennas Vehicular Ant White 2LTE 2WIFI 1GNSS

Manufacturer:

Mfr Part:
ARM52212DM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductVehicle Antennas
TypeWiFi Antenna
Minimum Frequency698 MHz
Maximum Frequency5.925 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGNSS
Protocol - WiFi - 802.11WiFi
Gain4.9 dBi, 5.3 dBi, 4.6 dBi, 6.6 dBi
Impedance50 Ohms
VSWR2.5, 2.5, 2, 2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands4 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male, SMA Male
ApplicationGPS/GNSS, LTE, WiFi
Length202.3 mm
Width88.5 mm
Height45 mm
IP RatingIP67
SeriesARM
PackagingBulk
Cable Length5181 mm
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?