Reference Only
ARM21012DM
Obsolete
Antennas Vehicular Ant White 1LTE 1GNSS
Datasheet
ARM21012DM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Rectangular | |
| Gain | 4.9 dBi, 5.3 dBi, 4.6 dBi, 6.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5, 2.5, 2, 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 829 MHz, 1.575 GHz, 2.2 GHz, 5.5 GHz | |
| Application | Telematics, Navigation, First Responders, Energy, Utility, Construction, Fleet Management, DSRC, | |
| Length | 202.3 mm | |
| Width | 88.5 mm | |
| Height | 1.8 mm | |
| IP Rating | IP67 | |
| Cable Type | 5181 mm Cable x 2 | |
| Series | ARM | |
| Packaging | Bulk | |
| Cable Length | 5181 mm | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?