Reference Only

ARM21011DM

Obsolete
Antennas Vehicular Ant Blk 1LTE 1GNSS

Manufacturer:

Mfr Part:
ARM21011DM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductVehicle Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency5.925 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGLONASS, GPS
Mechanical StyleModule
StyleRectangular
Gain4.9 dBi, 5.3 dBi, 4.6 dBi, 6.6 dBi
Impedance50 Ohms
VSWR2.5, 2.5, 2, 2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands4 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency829 MHz, 1.575 GHz, 2.2 GHz, 5.5 GHz
ApplicationTelematics, Navigation, First Responders, Energy, Utility, Construction, Fleet Management, DSRC,
Length202.3 mm
Width88.5 mm
Height1.8 mm
IP RatingIP67
Cable Type5181 mm Cable x 2
SeriesARM
PackagingBulk
Cable Length5181 mm
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?