Reference Only
AQ137M4R7BA1BE
Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4.7pF .1pF Tol C0G +90+-20ppm/oC
Datasheet
AQ137M4R7BA1BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 4.7 pF | |
| Case Code - in | 1111 | |
| Case Code - mm | 2828 | |
| Dielectric | P90 | |
| Height | 2.79 mm (0.11 in) | |
| Length | 2.79 mm (0.11 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Package / Case | 1111 (2828 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | RF Microwave / High Q Capacitors | |
| Series | AQ | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 0.1 pF | |
| Type | Microwave MLCCs | |
| Voltage Rating DC | 500 VDC | |
| Width | 0.762 mm (0.03 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?