Reference Only
AQ11EA240FA1ME
Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 150V 24pF 1% Tol C0G +90+-20ppm/oC
Datasheet
AQ11EA240FA1ME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 24 pF | |
| Case Code - in | 0505 | |
| Case Code - mm | 1414 | |
| Dielectric | C0G (NP0) | |
| Height | 1.4 mm (0.055 in) | |
| Length | 1.4 mm (0.055 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 0505 (1414 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | RF Microwave / High Q Capacitors | |
| Series | AQ | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 1 % | |
| Type | Microwave MLCCs | |
| Voltage Rating DC | 150 VDC | |
| Width | 0.508 mm (0.02 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?