Reference Only

APSD00050432100M00

Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type.

Manufacturer:

Mfr Part:
APSD00050432100M00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
Package / Case4.5 mm x 4 mm x 3.2 mm
ShieldingUnshielded
Inductance10 uH
Tolerance20 %
Maximum DC Resistance182 mOhms
Saturation Current1.15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.5 mm
Width4 mm
Height3.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesAPSD
PackagingReel
ApplicationAutomotive
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz
Part # AliasesSCD0403T-100M-AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.305$1,830.00
Need more?