Reference Only
ANT6230LL01R1575A
Antennas 1.575GHz 50 Ohm 1W CHIP ANTENNA
Datasheet
ANT6230LL01R1575A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 1.577 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 2.52 dB | |
| Bandwidth | 55 MHz | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 1.575 GHz | |
| Length | 6.15 mm | |
| Width | 3 mm | |
| Height | 1.25 mm | |
| Series | ANT6230 | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?