Reference Only
ANT3505B002TWPENS
Antennas 4W 140MHz/470MHz PENTA-BAND.
Datasheet
ANT3505B002TWPENS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 2.91 dBi | |
| Bandwidth | 140 MHz, 470 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.8, 3.5 | |
| Power Rating | 4 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 868 MHz, 900 MHz, 915 MHz, 1.94 GHz | |
| Application | Global Cellular Network Devices, M2M Module, Telematics | |
| Length | 35 mm | |
| Width | 5 mm | |
| Height | 6 mm | |
| Series | ANT3505 | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $3,020.00 | |
| $1.45 | $3,625.00 | |
| $1.24 | $6,200.00 |
Need more?