Reference Only

ANT3216LL05R5000A

Antennas 5GHz 3.2 x 1.6mm CHIP ANTENNA.

Manufacturer:

Mfr Part:
ANT3216LL05R5000A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeCeramic
Minimum Frequency5.15 GHz
Maximum Frequency5.875 GHz
Number of Bands1 Band
Mounting StylePCB Mount
SeriesANT3216
PackagingReel
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529101100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$2,064.00
Need more?