Reference Only

ANT3216LL02R6580A

New Product
Antennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200.

Manufacturer:

Mfr Part:
ANT3216LL02R6580A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeUnspecified Antennas
ProductPCB Antennas
Minimum Frequency6.2 GHz
Maximum Frequency8.5 GHz
Mechanical StyleChip
Gain7.3 dBi
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Electrical TypeChip
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Length3.2 mm
Width1.6 mm
Height1.2 mm
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.276$2,484.00
Need more?