Reference Only
ANT2405F001R0169A
Antennas 169MHz 50 Ohm CHIP ANTENNA
Datasheet
ANT2405F001R0169A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 168 MHz | |
| Maximum Frequency | 179 MHz | |
| Protocol - WiFi - 802.11 | LPWAN | |
| Protocol - Sub GHz | VHF | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Bandwidth | 2 MHz | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 169 MHz | |
| Length | 2.4 mm | |
| Width | 5 mm | |
| Series | ANT2405 | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?