Reference Only

ANT1608LL14R2455A

Antennas 1608 2.4/5GHz Ceramic PIFA-C Chip.

Manufacturer:

Mfr Part:
ANT1608LL14R2455A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
Minimum Frequency2.4 GHz
Maximum Frequency5.875 GHz
Gain6 dB
Bandwidth150 MHz
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Bands1 Band
Mounting StylePCB Mount
Length1.6 mm
Width0.8 mm
Height0.4 mm
SeriesANT1608
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.137$2,740.00
Need more?