Reference Only

ANT1212JB27B1575A

Antennas 1.575GHz 50 Ohm ACTIVE ANTENNA,GPS.

Manufacturer:

Mfr Part:
ANT1212JB27B1575A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeActive Antenna
Maximum Frequency1.575 GHz
Protocol - GPS, GLONASSGPS
Mechanical StylePatch
StyleMini Board
Gain- 4.56 dB
Bandwidth12 MHz
Impedance50 Ohms
VSWR1.5
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Antenna Connector TypeIPEX MHF1
Center Frequency1.575 GHz
ApplicationGPS
Length12 mm
Width12 mm
Height4 mm
Cable TypeCoaxial
SeriesANT1212
PackagingBulk
Cable Length60 mm
PolarizationCircular
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.98$2,094.00
$6.75$3,375.00
$6.57$6,570.00
Need more?
Contact Us