Reference Only
ANT1204LL00R0918A
Antennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM.
Datasheet
ANT1204LL00R0918A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 900 MHz | |
| Maximum Frequency | 1.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS, DCS | |
| Protocol - WiFi - 802.11 | 802.11 | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 1.08 dB | |
| Bandwidth | 20 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 900 MHz, 1.8 GHz | |
| Application | Global Cellular Network Devices, M2M Module, Telematics | |
| Length | 12.3 mm | |
| Width | 4.4 mm | |
| Height | 1.2 mm | |
| Series | ANT1204 | |
| Packaging | Reel | |
| Frequency | 900 MHz, 1.8 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?