Reference Only
ALU ENG KIT 04
Obsolete
Capacitor Kits 3-10pcs of 24 Lg Life Rad Alu Elec
Datasheet
ALU ENG KIT 04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Packaging | Bulk | |
| Series | ALU ENG | |
| Tolerance | 20 % | |
| Capacitance Range | 1 uF to 1.2 mF | |
| Product Type | Capacitor Kits | |
| Product | Aluminum Electrolytic Capacitor Kits | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Type | Long Life Radial Aluminum | |
| Voltage Range | 6.3 V to 450 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?