Reference Only

ALS80A431DA400

Aluminum Electrolytic Capacitors - Screw Terminal 400V 430uF 20% 6000Hrs.

Manufacturer:

Mfr Part:
ALS80A431DA400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance430 uF
Voltage Rating DC400 VDC
Diameter36 mm
Length52 mm
Lead Spacing12.8 mm
ProductAluminum Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current2.6 A
ESR308 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesALS80
PackagingBulk
Leakage Current516 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
Part # AliasesA381FB431M400A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.79$2,958.00
Need more?