Reference Only

ALS61A681KF550

Aluminum Electrolytic Capacitors - Screw Terminal .

Manufacturer:

Mfr Part:
ALS61A681KF550

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance680 uF
Voltage Rating DC550 VDC
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS61
PackagingBox
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesA460LM681M550A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 216 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.65$9,644.40
Need more?