Reference Only

ALS30A332MF350

Aluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 20%.

Manufacturer:

Mfr Part:
ALS30A332MF350

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance3.3 mF
Voltage Rating DC350 VDC
Diameter66 mm
Length105 mm
Lead Spacing28.5 mm
ProductAluminum Electrolytic Capacitors
Life19000 Hour
Tolerance20 %
Ripple Current12.8 A
ESR39 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS30
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA331PM332M350A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 208 / Multiples: 16)
Quantity Unit PriceExt. Price
$37.84$7,870.72
Need more?