Reference Only

ALS30A222ND350

Aluminum Electrolytic Capacitors - Screw Terminal 350volts 2200uF 20%.

Manufacturer:

Mfr Part:
ALS30A222ND350

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2200 uF
Voltage Rating DC350 VDC
Diameter77 mm
Length75 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life20000 Hour
Tolerance20 %
Ripple Current9.1 A
ESR66 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS30
PackagingBulk
Leakage Current4.62 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA331TF222M350A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 12)
Quantity Unit PriceExt. Price
$38.33$3,679.68
Need more?