Reference Only

ALS30A152KF415

Aluminum Electrolytic Capacitors - Screw Terminal 415volts 1500uF 20%.

Manufacturer:

Mfr Part:
ALS30A152KF415

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1500 uF
Voltage Rating DC415 VDC
Diameter51 mm
Length105 mm
Lead Spacing22.2 mm
ProductAluminum Electrolytic Capacitors
Life18000 Hour
Tolerance20 %
Ripple Current7.6 A
ESR90 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS30
PackagingBulk
Leakage Current3.735 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA331LM152M415A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 24)
Quantity Unit PriceExt. Price
$22.64$4,890.24
Need more?