Reference Only
ALS30A102KE415
Aluminum Electrolytic Capacitors - Screw Terminal 415volts 1000uF 20%.
Datasheet
ALS30A102KE415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 415 VDC | |
| Diameter | 51 mm | |
| Length | 82 mm | |
| Lead Spacing | 22.2 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 18000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 5.7 A | |
| ESR | 136 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ALS30 | |
| Packaging | Bulk | |
| Leakage Current | 2.49 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Test Frequency | 100 Hz | |
| Type | Screw Terminal Aluminum Electrolytic Capacitor | |
| Part # Aliases | A331LH102M415A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 216 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.68 | $5,546.88 |
Need more?