Reference Only

ALF20C473EL040

Aluminum Electrolytic Capacitors - Snap In PressFit 40V 47KuF 18K Hrs Life 4pin.

Manufacturer:

Mfr Part:
ALF20C473EL040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance47000 uF
Voltage Rating DC40 VDC
Diameter40 mm (1.575 in)
Length80 mm (3.15 in)
ProductAluminum Electrolytic Capacitors
Life18000 Hour
Tolerance20 %
Ripple Current10.96 A
ESR23 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins4 Pin
SeriesALF20
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StylePress Fit
Test Frequency100 Hz
TypePress-Fit Aluminum Electrolytic Capacitor
Part # AliasesA533HP473M040C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,008 / Multiples: 36)
Quantity Unit PriceExt. Price
$11.15$11,239.20
Need more?