Reference Only

ALF20C102EP550

Aluminum Electrolytic Capacitors - Snap In PressFit 550V 1KuF 18K Hrs Life 4pin

Manufacturer:

Mfr Part:
ALF20C102EP550

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1 mF
Voltage Rating DC550 VDC
Diameter40 mm (1.575 in)
Length105 mm (4.134 in)
ProductAluminum Electrolytic Capacitors
Life18000 Hour
Tolerance20 %
Ripple Current4.86 A
ESR352 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins4 Pin
SeriesALF20
PackagingBulk
Leakage Current3.3 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StylePress Fit
Test Frequency100 Hz
TypePress-Fit Aluminum Electrolytic Capacitor
Part # AliasesA533HW102M550C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?