Reference Only

ALF20C102DL350

Aluminum Electrolytic Capacitors - Snap In PressFit 350V 1KuF 15K Hrs Life 4pin

Manufacturer:

Mfr Part:
ALF20C102DL350

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1000 uF
Voltage Rating DC350 VDC
Diameter35 mm (1.378 in)
Length80 mm (3.15 in)
ProductAluminum Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current3.9 A
ESR154 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins4 Pin
SeriesALF20
PackagingBulk
Leakage Current2.1 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StylePress Fit
Test Frequency100 Hz
TypePress-Fit Aluminum Electrolytic Capacitor
Part # AliasesA533EP102M350C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?