Reference Only

ALC70A562BB040

Aluminum Electrolytic Capacitors - Snap In 40V 5600uF 20% 10000Hrs.

Manufacturer:

Mfr Part:
ALC70A562BB040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance5600 uF
Voltage Rating DC40 VDC
Diameter25 mm (0.984 in)
Length30 mm (1.181 in)
Lead Spacing6.3 mm
ProductAluminum Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current3.173 A
ESR130.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesALC70
PackagingBulk
Leakage Current1.344 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
Part # AliasesA546CD562M040A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,080 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.85$5,238.00
Need more?