Reference Only
ALC70A473EH040
Aluminum Electrolytic Capacitors - Snap In 40V 47000uF 20% 18000Hrs.
Datasheet
ALC70A473EH040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 47000 uF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 40 mm (1.575 in) | |
| Length | 60 mm (2.362 in) | |
| Lead Spacing | 6.3 mm | |
| Life | 18000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 11.02 A | |
| ESR | 21.17 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | ALC70 | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Part # Aliases | A546HK473M040A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,008 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.23 | $12,327.84 |
Need more?