Reference Only

ALC70A331DC450

Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 15000Hrs.

Manufacturer:

Mfr Part:
ALC70A331DC450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance330 uF
Voltage Rating DC450 VDC
Diameter35 mm (1.378 in)
Length35 mm (1.378 in)
Lead Spacing6.3 mm
ProductAluminum Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current1.969 A
ESR426.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesALC70
PackagingBulk
Leakage Current891 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesA546EE331M450A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.08$6,080.00
Need more?