Reference Only

AL0505D16KF

New Product
Solenoids & Actuators 150V 1uF 850N RF=78kHz IR=50mOhms Length=18mm -25to+150C.

Manufacturer:

Mfr Part:
AL0505D16KF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySolenoids & Actuators
ProductActuators
Resistance50 MOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 150 C
Length18 mm
SeriesAL
PackagingBulk
Height6.5 mm
Mounting StylePCB Mount
Operating Force850 N
Product TypeSolenoids & Actuators
Self Resonant Frequency78 kHz
SubcategorySolenoids & Actuators
Termination StyleWire Leads
Width9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.10$1,611.00
$155.64$4,669.20
$151.67$7,583.50
Need more?