Reference Only
AL0505D08KF
New Product
Solenoids & Actuators 150V 0.6uF 850N RF=140kHz IR=50mOhms Length=10mm -25to+150C.
Datasheet
AL0505D08KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Resistance | 50 MOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 10 mm | |
| Series | AL | |
| Packaging | Bulk | |
| Height | 6.5 mm | |
| Mounting Style | PCB Mount | |
| Operating Force | 850 N | |
| Product Type | Solenoids & Actuators | |
| Self Resonant Frequency | 140 kHz | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | Wire Leads | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600030 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.28 | $1,612.80 |
Need more?