Reference Only

AHB800C451WD1-A0LF

New Product
Solenoids & Actuators Piezo Actuator AHB Metal sealed 150V 80um 450N 16KHz 5.1uF Without flange type.

Manufacturer:

Mfr Part:
AHB800C451WD1-A0LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySolenoids & Actuators
ProductActuators
TypePiezoelectric Actuator
Voltage Rating150 VDC
Stroke80 um
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Length64.5 mm
SeriesAHB
PackagingTray
Diameter7.91 mm
Open Frame/EnclosedEnclosed
Operating Force450 N
Product TypeSolenoids & Actuators
Self Resonant Frequency16 kHz
SubcategorySolenoids & Actuators
Termination StyleWire Lead
Part # AliasesUPAHB80451WD01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,273.34$2,546.68
Need more?