Reference Only

AHB101C362WD1-A0LF

Solenoids & Actuators 95um 3600N 85.6mm Piezo Actuator.

Manufacturer:

Mfr Part:
AHB101C362WD1-A0LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySolenoids & Actuators
ProductActuators
TypePiezoelectric
Voltage Rating150 VDC
Maximum Operating Temperature+ 85 C
Length84.4 mm
SeriesAHB
PackagingBulk
Diameter20 mm
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
Part # AliasesUPAHB10362WD01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,433.01$6,866.02
Need more?