Reference Only
AHA80AFB-12R
Wirewound Resistors - Chassis Mount 80W 1% tol. 12 Ohm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | AHA | |
| Packaging | Bulk | |
| Series | AHA | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.32 | $335.52 | |
| $8.72 | $470.88 | |
| $8.14 | $879.12 | |
| $7.82 | $1,970.64 | |
| $7.74 | $3,900.96 | |
| $7.67 | $7,731.36 |
Need more?