Reference Only
AHA25AFB-3R
Wirewound Resistors - Chassis Mount .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | AHA | |
| Resistance | 3 Ohms | |
| Power Rating | 25 W | |
| Tolerance | 0.05 % | |
| Temperature Coefficient | 100 PPM / C | |
| Voltage Rating | 1 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Solder Lug | |
| Height | 13.9 mm | |
| Length | 80 mm | |
| Width | 27.5 mm | |
| Packaging | Bulk | |
| Resistance | 3 Ohms | |
| Power Rating | 25 W | |
| Voltage Rating | 1 kV | |
| Tolerance | 0.05 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 80 mm | |
| Width | 27.5 mm | |
| Height | 13.9 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | AHA | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $1,164.00 | |
| $2.75 | $1,650.00 | |
| $2.65 | $2,650.00 | |
| $2.57 | $6,682.00 |
Need more?