Reference Only

AF102MJR-0722RL

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
AF102MJR-0722RL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResistor Networks & Arrays
SeriesAF_Array
ProductResistor Arrays
Termination StyleSMD/SMT
Resistance22 Ohms
Tolerance5 %
Number of Resistors2
Number of Pins4
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.8 mm
Width0.6 mm
Height0.23 mm
Power per Element30 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeAnti-Sulfur
Voltage Rating15 V

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.037$370.00
Need more?