Reference Only
AF102MJR-0715RL
Resistor Networks & Arrays .
Datasheet
AF102MJR-0715RL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resistor Networks & Arrays | |
| Series | AF_Array | |
| Product | Resistor Arrays | |
| Termination Style | SMD/SMT | |
| Resistance | 15 Ohms | |
| Tolerance | 5 % | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 0.8 mm | |
| Width | 0.6 mm | |
| Height | 0.23 mm | |
| Power per Element | 30 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Anti-Sulfur | |
| Voltage Rating | 15 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.037 | $370.00 |
Need more?