Reference Only
AER13.6X10X13.5DF
Solenoids & Actuators 13.2um 2200N 13.5mm Piezo Act Ring shpe.
Datasheet
AER13.6X10X13.5DF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Multilayer Piezoelectric Actuator | |
| Voltage Rating | 150 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AER | |
| Packaging | Bulk | |
| Diameter | 14.1 mm | |
| Height | 13.5 mm | |
| Mounting Style | Adhesive Mount | |
| Open Frame/Enclosed | Open Frame | |
| Operating Force | 2200 N | |
| Product Type | Solenoids & Actuators | |
| Self Resonant Frequency | 102 kHz | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | Wire Lead | |
| Part # Aliases | UPAER13610135D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?