Reference Only
AE0707D16DF
Solenoids & Actuators 17.4um 1700N 20mm Piezo Actuator.
Datasheet
AE0707D16DF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Piezoelectric | |
| Voltage Rating | 150 V | |
| Maximum Operating Temperature | + 85 C | |
| Length | 20 mm | |
| Series | AE | |
| Packaging | Bulk | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Part # Aliases | UPAE007071600D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $216.56 | $433.12 | |
| $201.38 | $2,013.80 | |
| $194.28 | $4,857.00 | |
| $190.49 | $9,524.50 |
Need more?