Reference Only

AE0505D16DF

Solenoids & Actuators 17.4um 850N 20mm Piezo Actuator.

Manufacturer:

Mfr Part:
AE0505D16DF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySolenoids & Actuators
ProductActuators
TypePiezoelectric
Voltage Rating150 V
Maximum Operating Temperature+ 85 C
Length20 mm
SeriesAE
PackagingBulk
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
Part # AliasesUPAE005051600D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.82$1,428.20
$135.11$2,702.20
$131.67$6,583.50
Need more?