Reference Only

AE035035D08H09DF

Solenoids & Actuators 8.5um 410N 9mm Piezo Act w/Hole.

Manufacturer:

Mfr Part:
AE035035D08H09DF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySolenoids & Actuators
ProductActuators
TypeMultilayer Piezoelectric Actuator
Voltage Rating150 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Length9 mm
SeriesAE
PackagingBulk
Height3.9 mm
Mounting StyleAdhesive Mount
Open Frame/EnclosedEnclosed
Operating Force410 N
Product TypeSolenoids & Actuators
Self Resonant Frequency152 kHz
SubcategorySolenoids & Actuators
Termination StyleWire Lead
Width6 mm
Part # AliasesUPAE0M3M30809D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.11$1,201.10
$110.91$2,218.20
$107.49$5,374.50
$107.48$10,748.00
Need more?