Reference Only
ACL ENG KIT 06
Inductor Kits & Accessories AC Line Filter Automotive Kit SCT-XV/SCR-XV 18-22Amp HV AEC-Q200.
Datasheet
ACL ENG KIT 06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Inductor Kits & Accessories | |
| Inductance Range | 60 uH to 1.04 mH | |
| Number of Pieces per Value | 2 | |
| Number of Values | 12 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Product | Common Mode Inductor Kits | |
| Qualification | AEC-Q200 | |
| Series | ACL ENG KIT | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 24 | |
| Type | Common Mode Choke Coils / Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.74 | $703.70 | |
| $130.01 | $1,300.10 | |
| $122.20 | $3,055.00 |
Need more?