Reference Only

ACL ENG KIT 05

Inductor Kits & Accessories AC Line Filter Automotive Kit SCT-XV/SCR-XV 12-15Amp HV AEC-Q200.

Manufacturer:

Mfr Part:
ACL ENG KIT 05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryInductor Kits & Accessories
Inductance Range180 uH to 1.77 mH
Number of Pieces per Value2
Number of Values12
PackagingBulk
Product TypeInductor Kits & Accessories
ProductCommon Mode Inductor Kits
QualificationAEC-Q200
SeriesACL ENG KIT
SubcategoryInductors, Chokes & Coils
Total Number of Pieces24
TypeCommon Mode Choke Coils / Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.10$695.50
$120.78$1,207.80
Need more?
Contact Us