Reference Only
ACL ENG KIT 02
Inductor Kits & Accessories SS Coil Medium AC Line Filter Kit.
Datasheet
ACL ENG KIT 02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Inductor Kits & Accessories | |
| Product | Common Mode Inductor Kits | |
| Inductance Range | 1.9 mH to 65.5 mH | |
| Series | ACL ENG KIT | |
| Number of Values | 52 Values | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | AC Line Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.27 | $306.35 | |
| $41.87 | $418.70 | |
| $41.08 | $1,027.00 | |
| $41.07 | $2,053.50 | |
| $41.06 | $4,106.00 | |
| $38.46 | $9,615.00 |
Need more?