Reference Only

AC0612JPNPO9BN101

Capacitor Arrays & Networks 50 V 100pF C0G 0612 5% AEC-Q200.

Manufacturer:

Mfr Part:
AC0612JPNPO9BN101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCapacitor Arrays & Networks
Capacitance100 pF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance5 %
Length1.6 mm
Width3.2 mm
SeriesAC
QualificationAEC-Q200
PackagingReel
DielectricC0G (NP0)
Height0.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / Case0612 (1632 metric)
Product TypeCapacitor Arrays & Networks
ProductAutomotive MLCCs
SubcategoryCapacitors
TypeAutomotive Grade Array

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.095$1,425.00
Need more?