Reference Only
AC0201FR-073R01L
Thick Film Resistors - SMD Automotive Grade Chip Resistor 0201, 3.01Ohms, 1%, 1/20W
Datasheet
AC0201FR-073R01L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Thick Film Resistors - SMD | |
| Application | Automotive Grade | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Height | 0.23 mm (0.009 in) | |
| Length | 0.6 mm (0.024 in) | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 50 mW (1/20 W) | |
| Product Type | Thick Film Resistors | |
| Qualification | AEC-Q200 | |
| Resistance | 3.01 Ohms | |
| Series | AC | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | - 100 PPM / C, + 350 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 1 % | |
| Voltage Rating | 25 V | |
| Width | 0.3 mm (0.012 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?